Part Details for LW6F-31C26G by IDEC Corporation
Overview of LW6F-31C26G by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6F-31C26G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N6944
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6F-31C26G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.9100 / $89.7600 | Buy Now |
DISTI #
1885-LW6F-31C26G-ND
|
DigiKey | SWITCH SELECT 3P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.2300 | Buy Now |
DISTI #
71650470
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6F-31C26G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.8500 / $76.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.0500 / $80.2000 | Buy Now |
DISTI #
000000000003397558
|
Sager | Control Switches 25mm Selector Switch Lighted | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$59.0500 / $80.2000 | Buy Now |