There are no models available for this part yet.
Overview of LW6F-31C62G by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LW6F-31C62G by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06N7022
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6F-31C62G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3100 / $75.2400 | Buy Now | |
DISTI #
1885-LW6F-31C62G-ND
|
DigiKey | SWITCH SELECT 3POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5700 | Buy Now | |
DISTI #
71650548
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6F-31C62G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.3500 / $74.2300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.7800 / $67.2300 | Buy Now | ||
DISTI #
000000000003397636
|
Sager | Control Switches 25mm Selector Switch Lighted | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$50.7800 / $67.2300 | Buy Now |