Part Details for LW6F-33C62G by IDEC Corporation
Overview of LW6F-33C62G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for LW6F-33C62G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N7502
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6F-33C62G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3100 / $75.2400 | Buy Now |
DISTI #
1885-LW6F-33C62G-ND
|
DigiKey | SWITCH SELECT 3POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5700 | Buy Now |
DISTI #
199-LW6F33C62G
|
Mouser Electronics | Control Switches 25mm Selector Switch Lighted RoHS: Compliant | 0 |
|
$54.9500 / $77.1300 | Order Now |
DISTI #
71651253
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6F-33C62G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.3500 / $74.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.7800 / $67.2300 | Buy Now |
DISTI #
000000000003398118
|
Sager | Control Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$57.8100 / $64.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.7800 / $67.2300 | Buy Now |
Part Details for LW6F-33C62G
LW6F-33C62G CAD Models
LW6F-33C62G Part Data Attributes
|
LW6F-33C62G
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LW6F-33C62G
IDEC Corporation
Rotary Switch, 3 Positions, DPDT, Latched, 2A, 30VDC, Solder Terminal, Rotary Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.394 inch | |
Actuator Type | ROTARY | |
Additional Feature | STANDARDS: CCC; CE; CSA; TUV; UL | |
Body Breadth | 28 mm | |
Body Color | GRAY | |
Body Height | 43 mm | |
Body Length or Diameter | 28 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Resistance | 0.00005 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.354 inch | |
Termination Type | SOLDER |