Part Details for LW6MF-21C56Y by IDEC Corporation
Overview of LW6MF-21C56Y by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6MF-21C56Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N9944
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6MF-21C56Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.7500 / $79.2000 | Buy Now |
DISTI #
1885-LW6MF-21C56Y-ND
|
DigiKey | SWITCH SELECT 2POS SPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.0200 | Buy Now |
DISTI #
199-LW6MF21C56Y
|
Mouser Electronics | Pushbutton Switches 25mm Selector Switch Lighted | 0 |
|
$59.6800 / $76.7300 | Order Now |
DISTI #
71654169
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6MF-21C56Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.6500 / $78.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.1100 / $70.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.1100 / $70.7700 | Buy Now |