Part Details for LW6MF-2C15S by IDEC Corporation
Overview of LW6MF-2C15S by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6MF-2C15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LW6MF-2C15S-ND
|
DigiKey | SWITCH SELECT 2P SPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.1700 | Buy Now |
DISTI #
199-LW6MF2C15S
|
Mouser Electronics | Pushbutton Switches 25mm Selector Switch Lighted | 0 |
|
$60.6700 / $78.0100 | Order Now |
DISTI #
71654535
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6MF-2C15S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.7300 / $79.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.9700 / $71.9400 | Buy Now |
DISTI #
000000000003402660
|
Sager | Pushbutton Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$61.8700 / $68.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.9700 / $71.9400 | Buy Now |