Part Details for LW6MF-2C65S by IDEC Corporation
Overview of LW6MF-2C65S by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6MF-2C65S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N9660
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6MF-2C65S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9900 / $81.7800 | Buy Now |
DISTI #
1885-LW6MF-2C65S-ND
|
DigiKey | SWITCH SELECT 2POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.9300 | Buy Now |
DISTI #
199-LW6MF2C65S
|
Mouser Electronics | Pushbutton Switches 25mm Selector Switch Lighted | 0 |
|
$75.7100 / $86.1900 | Order Now |
DISTI #
71656918
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6MF-2C65S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.5500 / $69.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.8000 / $73.0700 | Buy Now |
DISTI #
000000000003402906
|
Sager | Pushbutton Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$62.8400 / $69.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.8000 / $73.0700 | Buy Now |