Part Details for LW6MF-31C35G by IDEC Corporation
Overview of LW6MF-31C35G by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6MF-31C35G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N0403
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6MF-31C35G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.0200 / $101.6200 | Buy Now |
DISTI #
1885-LW6MF-31C35G-ND
|
DigiKey | SWITCH SELECT 3P 3PDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.5600 | Buy Now |
DISTI #
71657092
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6MF-31C35G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$130.1300 / $147.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.8600 / $84.7700 | Buy Now |
DISTI #
000000000003403080
|
Sager | Pushbutton Switches 25mm Selector Switch Lighted | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$66.8600 / $84.7700 | Buy Now |