There are no models available for this part yet.
Overview of LW6MF-32C33S by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LW6MF-32C33S by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07N0621
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6MF-32C33S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.4900 / $95.0400 | Buy Now | |
DISTI #
1885-LW6MF-32C33S-ND
|
DigiKey | SWITCH SELECT 3P 3PDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.8300 | Buy Now | |
DISTI #
71657311
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6MF-32C33S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.0200 / $80.6600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.5300 / $84.9200 | Buy Now | ||
DISTI #
000000000003403299
|
Sager | Pushbutton Switches 25mm Selector Switch Lighted | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$62.5300 / $84.9200 | Buy Now |