Part Details for LW6MF-32C72A by IDEC Corporation
Overview of LW6MF-32C72A by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6MF-32C72A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N0726
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6MF-32C72A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.6200 / $87.1200 | Buy Now |
DISTI #
1885-LW6MF-32C72A-ND
|
DigiKey | SWITCH SELECT 3POS 3PDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.9300 | Buy Now |
DISTI #
71656421
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6MF-32C72A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.7700 / $73.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.3200 / $77.8400 | Buy Now |
DISTI #
000000000003403404
|
Sager | Pushbutton Switches 25mm Selector Switch Lighted | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$57.3200 / $77.8400 | Buy Now |