Part Details for LW6MF-32C75S by IDEC Corporation
Overview of LW6MF-32C75S by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6MF-32C75S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N0747
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW6MF-32C75S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.3500 / $93.7200 | Buy Now |
DISTI #
1885-LW6MF-32C75S-ND
|
DigiKey | SWITCH SELECT 3POS 3PDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.6800 | Buy Now |
DISTI #
71656442
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW6MF-32C75S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.9800 / $79.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.6600 / $83.7400 | Buy Now |
DISTI #
000000000003403425
|
Sager | Pushbutton Switches 25mm Selector Switch Lighted | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$61.6600 / $83.7400 | Buy Now |