Part Details for LW6MK-3C3E by IDEC Corporation
Overview of LW6MK-3C3E by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6MK-3C3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N1065
|
Newark | 25Mm Key Switch 3 Position Rohs Compliant: Yes |Idec LW6MK-3C3E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.4300 / $121.9500 | Buy Now |
DISTI #
1885-LW6MK-3C3E-ND
|
DigiKey | SWITCH KEY 3POS 3PDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.6400 | Buy Now |
DISTI #
199-LW6MK3C3E
|
Mouser Electronics | Keylock Switches 25mm Key Switch 3 Position | 0 |
|
$91.8200 / $112.1400 | Order Now |
DISTI #
71664665
|
RS | 25mm Key Switch 3 Position | IDEC Corporation LW6MK-3C3E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.2200 / $103.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.3600 / $99.8400 | Buy Now |
DISTI #
000000000003405219
|
Sager | Keylock Switches 25mm Key Switch 3 Position Min Qty: 1 | 0 |
|
$93.7100 / $103.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$79.3600 / $99.8400 | Buy Now |