Part Details for LW6MS-21LC6M by IDEC Corporation
Overview of LW6MS-21LC6M by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6MS-21LC6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N2694
|
Newark | 25Mm Selector Switch Rohs Compliant: Yes |Idec LW6MS-21LC6M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5700 / $72.0900 | Buy Now |
DISTI #
1885-LW6MS-21LC6M-ND
|
DigiKey | SWITCH SELECT 2POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.3700 | Buy Now |
DISTI #
199-LW6MS21LC6M
|
Mouser Electronics | Control Switches 25mm Selector Switch | 0 |
|
$52.6500 / $73.9000 | Order Now |
DISTI #
71668259
|
RS | 25mm Selector Switch | IDEC Corporation LW6MS-21LC6M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.9000 / $61.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.0500 / $63.0900 | Buy Now |
DISTI #
000000000003406840
|
Sager | Control Switches 25mm Selector Switch Min Qty: 1 | 0 |
|
$55.3900 / $61.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.0500 / $63.0900 | Buy Now |