Part Details for LW6MS-31LC6 by IDEC Corporation
Overview of LW6MS-31LC6 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW6MS-31LC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N2725
|
Newark | 25Mm Selector Switch Rohs Compliant: Yes |Idec LW6MS-31LC6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.8500 / $62.0400 | Buy Now |
DISTI #
1885-LW6MS-31LC6-ND
|
DigiKey | SWITCH SELECT 3POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.0700 | Buy Now |
DISTI #
71668300
|
RS | 25mm Selector Switch | IDEC Corporation LW6MS-31LC6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.4200 / $61.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.8700 / $55.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.8700 / $55.4300 | Buy Now |