Part Details for LW6S-21LC6 by IDEC Corporation
Overview of LW6S-21LC6 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HLW6S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 6 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW6S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 6 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Price & Stock for LW6S-21LC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N2981
|
Newark | 25Mm Selector Switch Rohs Compliant: Yes |Idec LW6S-21LC6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1300 / $62.3500 | Buy Now |
DISTI #
1885-LW6S-21LC6-ND
|
DigiKey | SWITCH SELECT 2POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.6400 | Buy Now |
DISTI #
199-LW6S21LC6
|
Mouser Electronics | Control Switches 25mm Selector Switch RoHS: Compliant | 0 |
|
$49.4700 / $63.3300 | Order Now |
DISTI #
71668561
|
RS | 25mm Selector Switch | IDEC Corporation LW6S-21LC6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.2200 / $52.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.5700 / $54.5700 | Buy Now |
DISTI #
000000000003407142
|
Sager | Control Switches 25mm Selector Switch Min Qty: 1 | 0 |
|
$47.9200 / $53.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.5700 / $54.5700 | Buy Now |
Part Details for LW6S-21LC6
LW6S-21LC6 CAD Models
LW6S-21LC6 Part Data Attributes
|
LW6S-21LC6
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
LW6S-21LC6
IDEC Corporation
Rotary Switch, 2 Positions, DPDT, Latched, 2A, 30VDC, Solder Terminal, Rotary Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.394 inch | |
Actuator Type | ROTARY | |
Additional Feature | STANDARDS: CCC; CE; CSA; TUV; UL | |
Body Breadth | 28 mm | |
Body Color | GRAY | |
Body Height | 43 mm | |
Body Length or Diameter | 28 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Resistance | 0.00005 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.354 inch | |
Termination Type | SOLDER |