Part Details for LW6S-31LC6 by IDEC Corporation
Overview of LW6S-31LC6 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HLW6S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 6 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW6S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 6 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Price & Stock for LW6S-31LC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LW6S-31LC6-ND
|
DigiKey | SWITCH SELECT 3POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.7700 | Buy Now |
DISTI #
71668603
|
RS | 25mm Selector Switch | IDEC Corporation LW6S-31LC6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.8900 / $50.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.0900 / $53.0700 | Buy Now |
DISTI #
000000000003407184
|
Sager | Control Switches 25mm Selector Switch | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.0900 / $53.0700 | Buy Now |