There are no models available for this part yet.
Overview of LW6S-32LC2V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HLW6S-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-S series, 6 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW6S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 6 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Price & Stock for LW6S-32LC2V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07N3026
|
Newark | 25Mm Selector Switch Rohs Compliant: Yes |Idec LW6S-32LC2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1600 / $73.9200 | Buy Now | |
DISTI #
1885-LW6S-32LC2V-ND
|
DigiKey | SWITCH SELECT 3P DPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.4200 | Buy Now | |
DISTI #
71668618
|
RS | 25mm Selector Switch | IDEC Corporation LW6S-32LC2V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.3500 / $62.7400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.8900 / $66.0500 | Buy Now | ||
DISTI #
000000000003407199
|
Sager | Control Switches 25mm Selector Switch | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$49.8900 / $66.0500 | Buy Now |