There are no models available for this part yet.
Overview of LW7F-21C16G by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LW7F-21C16G by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07N3581
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW7F-21C16G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9900 / $88.6900 | Buy Now | |
DISTI #
1885-LW7F-21C16G-ND
|
DigiKey | SWITCH SELECT 2P SPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.3900 | Buy Now | |
DISTI #
199-LW7F21C16G
|
Mouser Electronics | Control Switches 25mm Selector Switch Lighted | 0 |
|
$64.7800 / $90.9300 | Order Now | |
DISTI #
71685106
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW7F-21C16G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.0100 / $75.2800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.3500 / $79.2500 | Buy Now | ||
DISTI #
000000000003407447
|
Sager | Control Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$68.1600 / $75.4900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$58.3500 / $79.2500 | Buy Now |