There are no models available for this part yet.
Overview of LW7F-21C36VW by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LW7F-21C36VW by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07N3738
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW7F-21C36VW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.4900 / $110.8800 | Buy Now | |
DISTI #
1885-LW7F-21C36VW-ND
|
DigiKey | SWITCH SELECT 2P 3PDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.0100 | Buy Now | |
DISTI #
199-LW7F21C36VW
|
Mouser Electronics | Control Switches 25mm Selector Switch Lighted | 0 |
|
$79.5700 / $99.4600 | Order Now | |
DISTI #
71685263
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW7F-21C36VW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.6300 / $98.4800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.9500 / $92.5000 | Buy Now | ||
DISTI #
000000000003407604
|
Sager | Control Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$85.2100 / $94.3700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$72.9500 / $92.5000 | Buy Now |