Part Details for LW7F-2C16VR by IDEC Corporation
Overview of LW7F-2C16VR by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW7F-2C16VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LW7F-2C16VR-ND
|
DigiKey | SWITCH SELECT 2P SPDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.6200 | Buy Now |
DISTI #
199-LW7F2C16VR
|
Mouser Electronics | Pushbutton Switches 25mm Selector Switch Lighted | 0 |
|
$59.3200 / $77.9400 | Order Now |
DISTI #
71685441
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW7F-2C16VR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.5000 / $75.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.5800 / $75.4800 | Buy Now |
DISTI #
000000000003407782
|
Sager | Pushbutton Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$64.9200 / $71.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.5800 / $75.4800 | Buy Now |