Part Details for LW7F-2C65S by IDEC Corporation
Overview of LW7F-2C65S by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW7F-2C65S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LW7F-2C65S-ND
|
DigiKey | SWITCH SELECT 2POS DPDT 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.8900 | Buy Now |
DISTI #
199-LW7F2C65S
|
Mouser Electronics | Pushbutton Switches 25mm Selector Switch Lighted | 0 |
|
$73.2600 / $83.3800 | Order Now |
DISTI #
71685673
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW7F-2C65S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.3400 / $67.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.9600 / $70.5700 | Buy Now |
DISTI #
000000000003408013
|
Sager | Pushbutton Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$60.6900 / $67.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.9600 / $70.5700 | Buy Now |