Part Details for LW7F-3C36VS by IDEC Corporation
Overview of LW7F-3C36VS by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW7F-3C36VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N4007
|
Newark | 25Mm Selector Switch Lighted Rohs Compliant: Yes |Idec LW7F-3C36VS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.8900 / $103.9400 | Buy Now |
DISTI #
1885-LW7F-3C36VS-ND
|
DigiKey | SWITCH SELECT 3P 3PDT 100MA 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.6800 | Buy Now |
DISTI #
199-LW7F3C36VS
|
Mouser Electronics | Pushbutton Switches 25mm Selector Switch Lighted | 0 |
|
$93.9900 / $106.9800 | Order Now |
DISTI #
71687756
|
RS | 25mm Selector Switch Lighted | IDEC Corporation LW7F-3C36VS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.1500 / $102.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.3900 / $86.7100 | Buy Now |
DISTI #
000000000003408927
|
Sager | Pushbutton Switches 25mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$79.8800 / $88.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$68.3900 / $86.7100 | Buy Now |