Part Details for LW9Z-ASM61 by IDEC Corporation
Overview of LW9Z-ASM61 by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LW9Z-ASM61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-LW9Z-ASM61-ND
|
DigiKey | LW 30MM FLUSH MOUNT ADAPTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6600 | Buy Now |
DISTI #
199-LW9ZASM61
|
Mouser Electronics | Switch Hardware LW 30mm Flush mount adaptor | 0 |
|
$4.6200 / $6.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1000 / $6.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1000 / $6.2200 | Buy Now |