Part Details for LWB-101-20.0 (50) by TE Connectivity
Overview of LWB-101-20.0 (50) by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWB-101-20.0 (50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-LWB-101-20.0(50)-DS-ND
|
DigiKey | GROUND BRD TBE 0.79"DIA METER Min Qty: 1 Lead time: 28 Weeks Container: Digi-Spool®, Continuous Spool |
223 In Stock |
|
$98.2959 / $123.8400 | Buy Now |
DISTI #
A123380-01-ND
|
DigiKey | GROUND BRAID TUBE 0.79"DIAX3.3' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$96.8800 | Buy Now |
DISTI #
EG3241-000
|
Avnet Americas | Wire, braided, lightweight, Cu Alloy, Sn Plated, ID 15.0-25.0mm, 50m length (Alt: EG3241-000) RoHS: Compliant Min Qty: 100 Package Multiple: 50 | 0 |
|
$68.3574 / $82.2606 | Buy Now |
DISTI #
650-LWB-101-20.0-50
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 20.0 mm INT DIA, 50M Price Per Meter | 0 |
|
$74.2900 | Order Now |
|
Onlinecomponents.com | LWB-101-20.0 (50) RoHS: Compliant | 0 |
|
$27.4700 / $57.5400 | Buy Now |
DISTI #
EG3241-000
|
Avnet Americas | Wire, braided, lightweight, Cu Alloy, Sn Plated, ID 15.0-25.0mm, 50m length (Alt: EG3241-000) RoHS: Compliant Min Qty: 100 Package Multiple: 50 | 0 |
|
$68.3574 / $82.2606 | Buy Now |
|
Master Electronics | LWB-101-20.0 (50) RoHS: Compliant | 0 |
|
$27.4700 / $57.5400 | Buy Now |