Part Details for LWB-103-10.0(50) by TE Connectivity
Overview of LWB-103-10.0(50) by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWB-103-10.0(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3335
|
Newark | Braided Sleeve, 10Mm, Tin Plated, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Nickel Plated, Sleeving Colour:-, Internal Diameter:10Mm, Length - Metric:50M, Length - Imperial:164Ft, I.d. Max:15Mm, I.d. Min:8Mm Rohs Compliant: Yes |Raychem Te Connectivity LWB-103-10.0(50) Min Qty: 4 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$2,212.4900 / $2,505.0500 | Buy Now |
DISTI #
LWB-103-10.0(50)-ND
|
DigiKey | GROUND BRAID TUBE 0.39"DIAX164' Min Qty: 4 Lead time: 44 Weeks Container: Spool | Temporarily Out of Stock |
|
$2,585.5000 | Buy Now |
DISTI #
EG3247-000
|
Avnet Americas | Wire, braided, lightweight, Cu Alloy, Ni Plated, ID 8.0-15.0mm, 50m length (Alt: EG3247-000) RoHS: Compliant Min Qty: 200 Package Multiple: 100 | 0 |
|
$43.1526 / $51.9294 | Buy Now |
DISTI #
650-LWB-103-10.0-50
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 10.0 mm INT DIA, 50M Price Per Meter | 0 |
|
$49.1200 | Order Now |
|
Onlinecomponents.com | Cable Accessories Braid Copper Alloy Nickel T/R RoHS: Compliant | 0 |
|
$46.8300 / $131.6500 | Buy Now |
|
Master Electronics | Cable Accessories Braid Copper Alloy Nickel T/R RoHS: Compliant | 0 |
|
$46.8300 / $131.6500 | Buy Now |