Part Details for LWB-103-20.0(10) by TE Connectivity
Overview of LWB-103-20.0(10) by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWB-103-20.0(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3336
|
Newark | Braided Sleeve, 20Mm, Nickel Plated, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Nickel Plated, Sleeving Colour:-, Internal Diameter:20Mm, Length - Metric:10M, Length - Imperial:32.8Ft, I.d. Max:25Mm, I.d. Min:15Mm Rohs Compliant: Yes |Raychem Te Connectivity LWB-103-20.0(10) Min Qty: 10 Package Multiple: 10 Date Code: 0 Container: SPOOL | 0 |
|
$666.3200 / $699.7500 | Buy Now |
DISTI #
LWB-103-20.0(10)-ND
|
DigiKey | LWB-103-20.0(10) Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.0596 | Buy Now |
DISTI #
CQ50613001
|
Avnet Americas | Wire, braided, lightweight, Cu Alloy, Ni Plated, ID 15.0-25.0mm, 10m length - Bulk (Alt: CQ50613001) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$61.6904 / $74.2376 | Buy Now |
DISTI #
650-LWB-103-20.0(10)
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 6.0mm INT 15 to 25mm Price Per Meter | 0 |
|
$69.3100 | Order Now |
DISTI #
RYCLWB-103-20.0(10)
|
Heilind Electronics | CQ50613001 | Americas - 67 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LWB-103-20.0(10) RoHS: Compliant |
6 Partner Stock |
|
$69.1200 / $87.6400 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$96.5659 / $107.2954 | Buy Now | |
DISTI #
CQ50613001
|
Avnet Americas | Wire, braided, lightweight, Cu Alloy, Ni Plated, ID 15.0-25.0mm, 10m length - Bulk (Alt: CQ50613001) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$61.6904 / $74.2376 | Buy Now |
DISTI #
RYCLWB-103-20.0(10)
|
Interstate Connecting Components | CQ50613001 | 22 |
|
Buy Now |