Part Details for LWD50-1515 by TDK-Lambda Corporation
Overview of LWD50-1515 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1515SQ-82NJEB | Coilcraft Inc | General Purpose Inductor, 0.082uH, 5%, 1 Element, Air-Core, SMD, 2314, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NJEB | Coilcraft Inc | General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NGEC | Coilcraft Inc | General Purpose Inductor, 0.068uH, 2%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT |
Price & Stock for LWD50-1515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F6214
|
Newark | Smps, 15V/15V, Power Supply Applications:Ite, No. Of Outputs:2 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):48W, Input Voltage Vac:85V Ac To 265V Ac, Power Supply Output Type:Adjustable, Fixed Rohs Compliant: No |Tdk-Lambda LWD50-1515 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for LWD50-1515
LWD50-1515 CAD Models
LWD50-1515 Part Data Attributes
|
LWD50-1515
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
LWD50-1515
TDK-Lambda Corporation
Power Supply Module, 48W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | UL, CSA | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 160 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.6 A | |
Output Voltage-Nom | 15 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 48 W | |
Width | 97 mm |