Part Details for LWF1210KT1R0 by SEI Stackpole Electronics Inc
Overview of LWF1210KT1R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWF1210KT1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LWF1210KT1R0TR-ND
|
DigiKey | 1210, 10%, T&R, 1R0 Inductance ( Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1202 | Buy Now |
DISTI #
LWF1210KT1R0
|
Avnet Americas | Inductor Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 400mA 1210 T/R (Alt: LWF1210KT1R0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.1024 / $0.1120 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1067 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0900 / $0.1050 | Buy Now | |
|
NAC | 1210, 10%, T&R, 1R0 Inductance (uH) - Wirewound Molded Chip Ferrite RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1750 / $0.2330 | Buy Now |
Part Details for LWF1210KT1R0
LWF1210KT1R0 CAD Models
LWF1210KT1R0 Part Data Attributes:
|
LWF1210KT1R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LWF1210KT1R0
SEI Stackpole Electronics Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 295 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for LWF1210KT1R0
This table gives cross-reference parts and alternative options found for LWF1210KT1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LWF1210KT1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL1210KT1R0 | General Purpose Inductor, | MERITEK Electronics Corporation | LWF1210KT1R0 vs WL1210KT1R0 |