Part Details for LWF1812KTC1R8 by SEI Stackpole Electronics Inc
Overview of LWF1812KTC1R8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWF1812KTC1R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LWF1812KTC1R8TR-ND
|
DigiKey | 1812, 10%, T&R, High Current, 1R Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1818 | Buy Now |
DISTI #
LWF1812KTC1R8
|
Avnet Americas | Inductor Wirewound 1.8uH 10% 7.96MHz 10Q-Factor Ferrite 900mA 1812 T/R (Alt: LWF1812KTC1R8) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.1024 / $0.1120 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1067 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1280 / $0.1500 | Buy Now | |
DISTI #
LWF1812KTC1R8
|
Avnet Americas | Inductor Wirewound 1.8uH 10% 7.96MHz 10Q-Factor Ferrite 900mA 1812 T/R (Alt: LWF1812KTC1R8) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.1024 / $0.1120 | Buy Now |
|
NAC | 1812, 10%, T&R, High Current, 1R8 Inductance (uH) - Wirewound Molded Chip Ferrite RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2500 / $0.3330 | Buy Now |
|
South Electronics | LWF1812KTC1R8 | 0 |
|
RFQ |
Part Details for LWF1812KTC1R8
LWF1812KTC1R8 CAD Models
LWF1812KTC1R8 Part Data Attributes:
|
LWF1812KTC1R8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LWF1812KTC1R8
SEI Stackpole Electronics Inc
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |