Part Details for LWN1701-6EG by Bel Fuse
Overview of LWN1701-6EG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for LWN1701-6EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LWN1701-6EG
|
Avnet Americas | AC/DC Power Supply Single-OUT 37V 6.6A 244W - Trays (Alt: LWN1701-6EG) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Tray | 0 |
|
$443.9200 / $554.9000 | Buy Now |
Part Details for LWN1701-6EG
LWN1701-6EG CAD Models
LWN1701-6EG Part Data Attributes
|
LWN1701-6EG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
LWN1701-6EG
Bel Fuse
AC-DC Regulated Power Supply Module, 1 Output, 245W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES IN 90 TO 350VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.055575% | |
Load Regulation-Max | -1.619433% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.6 A | |
Output Voltage-Max | 38.7 V | |
Output Voltage-Min | 36 V | |
Output Voltage-Nom | 37.05 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.4242 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 130 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 245 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.7 s |