There are no models available for this part yet.
Overview of LWN2391-6D1-ATEX by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LWN2391-6D1-ATEX by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
784-LWN2391-6D1-ATEX
|
Mouser Electronics | DIN Rail Power Supplies ATEX - 185W 24.4V@5A 11.95V@5A DINRAIL RoHS: Compliant | 0 |
|
$432.1100 | Order Now |