Part Details for LWN2660-6E by Bel Fuse
Overview of LWN2660-6E by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LWN2660-6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LWN2660-6E
|
Avnet Americas | AC/DC Power Supply Dual-OUT 24.7V/24.7V 5A/5A 247W 5-Pin - Bulk (Alt: LWN2660-6E) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LWN2660-6E
|
Avnet Abacus | AC/DC Power Supply Dual-OUT 24.7V/24.7V 5A/5A 247W 5-Pin (Alt: LWN2660-6E) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for LWN2660-6E
LWN2660-6E CAD Models
LWN2660-6E Part Data Attributes
|
LWN2660-6E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
LWN2660-6E
Bel Fuse
AC-DC Regulated Power Supply Module,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |