Part Details for LWN2660-6EM2 by Bel Fuse
Overview of LWN2660-6EM2 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWN2660-6EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LWN2660-6EM2
|
Avnet Americas | AC/DC Power Supply Dual-OUT 24.7V/24.7V 5A/5A 247W - Trays (Alt: LWN2660-6EM2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 5 Container: Tray | 0 |
|
RFQ | |
DISTI #
LWN2660-6EM2
|
Avnet Abacus | AC/DC Power Supply Dual-OUT 24.7V/24.7V 5A/5A 247W (Alt: LWN2660-6EM2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |