There are no models available for this part yet.
Overview of LWS-2-01 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LWS-2-01 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ3988
|
Newark | Cable Clamp, Nylon 6.6, Natural, 15.4Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:15.4Mm, Height:18Mm Rohs Compliant: Yes |Essentra Components LWS-2-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.0630 | Buy Now | |
DISTI #
RPC4300-ND
|
DigiKey | CBL CLIP WIRE SADDLE PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1424 In Stock |
|
$0.1112 / $0.2800 | Buy Now | |
DISTI #
144-LWS-2-01
|
Mouser Electronics | Cable Mounting & Accessories Lock Wire Sdl,Snap Lock Mnt,Natural RoHS: Compliant | 0 |
|
$0.1080 / $0.2600 | Order Now | |
DISTI #
70912490
|
RS | Wire Saddle, Locking Snap-In, Inside-H.33xW.44in, Nylon, UL94V-2, Nat, Pk1000 | Essentra Components LWS-2-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1470 | RFQ | |
Future Electronics | Nylon Push In Winged Locking Wire Saddle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.0937 / $0.1040 | Buy Now | ||
Bisco Industries | 920 |
|
Buy Now | ||||
Onlinecomponents.com | Wire Saddle - in)side Height - 8.4 mm (0.330 in) - in)side Width - 11.2 mm (0.440 in) RoHS: Compliant | 0 |
|
$0.0753 / $0.1079 | Buy Now | ||
Bristol Electronics | 100 |
|
RFQ | ||||
DISTI #
RICLWS-2-01
|
DB Roberts | LOCK WIRE SDL,SNAP LOCK MNT,NA | 0 |
|
RFQ |