Part Details for LWS-A-2-4-01 by Essentra Components
Overview of LWS-A-2-4-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LWS-A-2-4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3974
|
Newark | Cable Clamp, Nylon 6.6, Natural, 15.4Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:15.4Mm, Height:35Mm Rohs Compliant: Yes |Essentra Components LWS-A-2-4-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1250 | Buy Now |
DISTI #
RP909-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1167 In Stock |
|
$0.1870 / $0.4700 | Buy Now |
DISTI #
144-LWS-A-2-4-01
|
Mouser Electronics | Cable Mounting & Accessories Lock Wire Sdl,Arrow Mnt,Natural RoHS: Compliant | 0 |
|
$0.1750 / $0.2800 | Order Now |
DISTI #
70912510
|
RS | Wire Saddle, Locking Snap-In, Arrowhead Mnt, Inside-H1.0xW.44in, UL94V-2, Pk1000 | Essentra Components LWS-A-2-4-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$225.0100 / $247.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1875 | Buy Now |
|
Onlinecomponents.com | Locking Wire Saddle - Snap in), Arrowhead Mount - in)side Height - 25.4 mm (1.000 in) - in)side Width - 11.2 mm (0.440 in) RoHS: Compliant |
864 In Stock |
|
$0.1589 / $0.2264 | Buy Now |
DISTI #
RICLWS-A-2-4-01
|
DB Roberts | Lock Wire SdlArrow MntNatural Locking Wire Saddle Natural | 0 |
|
RFQ | |
|
Master Electronics | Locking Wire Saddle - Snap in), Arrowhead Mount - in)side Height - 25.4 mm (1.000 in) - in)side Width - 11.2 mm (0.440 in) RoHS: Compliant |
864 In Stock |
|
$0.1589 / $0.2264 | Buy Now |