Part Details for LWS-A-2-4-19 by Essentra Components
Overview of LWS-A-2-4-19 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWS-A-2-4-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3975
|
Newark | Cable Clamp, Nylon 6.6, Natural, 15.4Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:15.4Mm, Height:35Mm Rohs Compliant: Yes |Essentra Components LWS-A-2-4-19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1012 |
|
$0.4750 / $0.6660 | Buy Now |
DISTI #
RPC1221-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT ARROW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1691 In Stock |
|
$0.2979 / $0.6400 | Buy Now |
DISTI #
144-LWS-A-2-4-19
|
Mouser Electronics | Cable Mounting & Accessories Lock Wire Sdl,Arrow Mnt,Natural, Locking Wire Saddle,Natural RoHS: Compliant | 667 |
|
$0.2870 / $0.6400 | Buy Now |
DISTI #
70912511
|
RS | Wire Saddle, Locking Snap-In, Arrowhead Mnt, Inside-H1.0xW.44in, UL94V-0, Pk1000 | Essentra Components LWS-A-2-4-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4360 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2760 | Buy Now |
|
Onlinecomponents.com | Locking Wire Saddle - Snap in), Arrowhead Mount - in)side Height - 25.4 mm (1.000 in) - in)side Width - 11.2 mm (0.440 in) RoHS: Compliant |
420 In Stock |
|
$0.2295 / $0.3762 | Buy Now |
DISTI #
51666643
|
Verical | Cable Accessories Locking Wire Saddle Nylon 6/6 Natural Min Qty: 200 Package Multiple: 100 Date Code: 1901 | Americas - 400 |
|
$0.5225 | Buy Now |
DISTI #
RICLWS-A-2-4-19
|
DB Roberts | Lock Wire SdlArrow MntNatural Locking Wire Saddle Natural | 0 |
|
RFQ | |
|
Master Electronics | Locking Wire Saddle - Snap in), Arrowhead Mount - in)side Height - 25.4 mm (1.000 in) - in)side Width - 11.2 mm (0.440 in) RoHS: Compliant |
420 In Stock |
|
$0.2295 / $0.3762 | Buy Now |
Part Details for LWS-A-2-4-19
LWS-A-2-4-19 CAD Models
LWS-A-2-4-19 Part Data Attributes
|
LWS-A-2-4-19
Essentra Components
Buy Now
|
Compare Parts:
LWS-A-2-4-19
Essentra Components
|
Samacsys Manufacturer | Essentra Components |