Part Details for LWS-SE2-1-01 by Essentra Components
Overview of LWS-SE2-1-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWS-SE2-1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3980
|
Newark | Wire Saddle, Nylon 6.6, Natural, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:17Mm, External Width:4.8Mm Rohs Compliant: Yes |Essentra Components LWS-SE2-1-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.2440 / $0.4060 | Buy Now |
DISTI #
LWS-SE2-1-01-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT PUSH IN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1000 In Stock |
|
$0.1496 / $0.4000 | Buy Now |
DISTI #
144-LWS-SE2-1-01
|
Mouser Electronics | Cable Mounting & Accessories Lock Wire Sdl,Side Entry,Natural, Lock Wire Sdl,Side Entry,Nat RoHS: Compliant | 0 |
|
$0.1600 / $0.3900 | Order Now |
DISTI #
70912520
|
RS | Wire Saddle, Snap-In, Side Entry, Inside-H.19xW.27in, Nylon, UL94V-2, Pk1000 | Essentra Components LWS-SE2-1-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1950 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1295 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
|
Onlinecomponents.com | Wire Saddle - - in)side Height - 4.8 mm (0.190 in) - in)side Width - 6.9 mm (0.270 in) RoHS: Compliant | 0 |
|
$0.1133 / $0.1651 | Buy Now |
DISTI #
RICLWS-SE2-1-01
|
DB Roberts | Lock Wire SdlSide EntryNatural Lock Wire Sdl Side Entry Nat | 0 |
|
RFQ |