Part Details for LWS-SE2-2-01 by Essentra Components
Overview of LWS-SE2-2-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWS-SE2-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3981
|
Newark | Wire Saddle, Nylon 6.6, Natural, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:20.8Mm, External Width:4.8Mm Rohs Compliant: Yes |Essentra Components LWS-SE2-2-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 975 |
|
$0.0900 | Buy Now |
DISTI #
RPC4310-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT PUSH IN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1897 In Stock |
|
$0.1858 / $0.4600 | Buy Now |
DISTI #
144-LWS-SE2-2-01
|
Mouser Electronics | Cable Mounting & Accessories Lock Wire Sdl,Side Entry,Natural RoHS: Compliant | 0 |
|
$0.1300 / $0.2700 | Order Now |
DISTI #
70912521
|
RS | Wire Saddle, Snap-In, Side Entry, Inside-H.19xW.40in, Nylon, UL94V-2, Pk1000 | Essentra Components LWS-SE2-2-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3130 / $0.4290 | RFQ |
|
Future Electronics | 0.82 Inch x 0.19 Inch x 0.53 Inch Nylon Natural Locking Wire Saddle Side Entry RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1480 / $0.1730 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - - in)side Height - 4.8 mm (0.190 in) - in)side Width - 10.2 mm (0.400 in) RoHS: Compliant | 0 |
|
$0.1250 / $0.1678 | Buy Now |
DISTI #
71322122
|
Verical | LWS-SE2-2-01 Min Qty: 556 Package Multiple: 1 | Americas - 975 |
|
$0.1360 | Buy Now |
DISTI #
RICLWS-SE2-2-01
|
DB Roberts | Lock Wire SdlSide EntryNatural Lock Wire Sdl Side Entry Nat | 0 |
|
RFQ |