Part Details for LWW0402JT13N by SEI Stackpole Electronics Inc
Overview of LWW0402JT13N by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for LWW0402JT13N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LWW0402JT13N-ND
|
DigiKey | 0402, 5%, 13N Inductance (nH) Min Qty: 4000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1565 | Buy Now |
DISTI #
LWW0402JT13N
|
Avnet Americas | Inductor Chip Wirewound 13nH 5% 250MHz 24Q-Factor Ceramic 440mA 0402 Paper T/R (Alt: LWW0402JT13N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0640 / $0.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0667 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1350 / $0.4210 | Buy Now | |
|
NAC | 0402, 5%, 13N Inductance (nH) - Wirewound Ceramic Surface Mount Chip Inductor RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2500 / $0.3330 | Buy Now |
Part Details for LWW0402JT13N
LWW0402JT13N CAD Models
LWW0402JT13N Part Data Attributes:
|
LWW0402JT13N
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LWW0402JT13N
SEI Stackpole Electronics Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 0.013 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.44 A | |
Self Resonance Frequency | 3450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for LWW0402JT13N
This table gives cross-reference parts and alternative options found for LWW0402JT13N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LWW0402JT13N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDWL1005C13NJSTFM01 | General Purpose Inductor | Sunlord | LWW0402JT13N vs SDWL1005C13NJSTFM01 |
WCLA1005V1-130-R | General Purpose Inductor, 0.013uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | LWW0402JT13N vs WCLA1005V1-130-R |
0402R-13NJ | General Purpose Inductor, 0.013uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | LWW0402JT13N vs 0402R-13NJ |