Part Details for LWW0603GT20N by SEI Stackpole Electronics Inc
Overview of LWW0603GT20N by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for LWW0603GT20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LWW0603GT20N-ND
|
DigiKey | 0603, 2%, 20N Inductance (nH) Min Qty: 4000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1131 | Buy Now |
DISTI #
LWW0603GT20N
|
Avnet Americas | Inductor Chip Wirewound 20nH 2% 250MHz 40Q-Factor Ceramic 700mA 0603 Paper T/R (Alt: LWW0603GT20N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0768 / $0.0840 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0920 / $0.2950 | Buy Now |
|
NAC | 0603, 2%, 20N Inductance (nH) - Wirewound Ceramic Surface Mount Chip Inductor RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1750 / $0.2330 | Buy Now |
Part Details for LWW0603GT20N
LWW0603GT20N CAD Models
LWW0603GT20N Part Data Attributes
|
LWW0603GT20N
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LWW0603GT20N
SEI Stackpole Electronics Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.02 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |