LWW0603JT23N
SEI Stackpole Electronics Inc
Description: General Purpose Inductor,

Overview of LWW0603JT23N by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for LWW0603JT23N by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-LWW0603JT23N-ND
DigiKey 0603, 5%, 23N Inductance (nH) Min Qty: 4000 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 4,000 $0.0970
$0.0970 Buy Now
DISTI # LWW0603JT23N
Avnet Americas Inductor Chip Wirewound 23nH 5% 250MHz 38Q-Factor Ceramic 700mA 0603 Paper T/R (Alt: LWW0603JT23N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days 0
  • 4,000 $0.0700
  • 8,000 $0.0690
  • 16,000 $0.0680
  • 24,000 $0.0670
  • 32,000 $0.0660
  • 40,000 $0.0650
  • 400,000 $0.0640
$0.0640 / $0.0700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.0667
$0.0667 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.2530
  • 250 $0.1710
  • 500 $0.1200
  • 1,000 $0.1090
  • 4,000 $0.0900
  • 8,000 $0.0810
  • 12,000 $0.0790
$0.0790 / $0.2530 Buy Now
NAC 0603, 5%, 23N Inductance (nH) - Wirewound Ceramic Surface Mount Chip Inductor RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.2000
  • 20,000 $0.1710
  • 100,000 $0.1500
$0.1500 / $0.2000 Buy Now

CAD Models for LWW0603JT23N by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LWW0603JT23N by SEI Stackpole Electronics Inc

LWW0603JT23N
SEI Stackpole Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Case/Size Code
0603
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.19 Ω
Inductance-Nom (L)
0.023 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.02 mm
Package Length
1.8 mm
Package Style
SMT
Package Width
1.12 mm
Packing Method
TR, Paper, 7 Inch
Quality Factor-Min (at L-nom)
38
Rated Current-Max
0.7 A
Self Resonance Frequency
2850 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
5%
Want to compare parts?
  1. LWW0603JT23N
    SEI Stackpole Electronics Inc
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LWW0603JT23N by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LWW0603JT23N by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of LWW0603JT23N would you like to use for your alert(s)?
  • Please alert me when LWW0603JT23N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LWW0603JT23N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LWW0603JT23N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LWW0603JT23N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LWW0603JT23N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LWW0603JT23N by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: