Part Details for LWW0603JTH10N by SEI Stackpole Electronics Inc
Overview of LWW0603JTH10N by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LWW0603JTH10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LWW0603JTH10N-ND
|
DigiKey | 0603, 5%, High Current and Q, 10 Min Qty: 4000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0970 | Buy Now |
DISTI #
LWW0603JTH10N
|
Avnet Americas | Inductor Chip Wirewound 10nH 5% 250MHz 38Q-Factor Ceramic 2000mA 0603 Paper T/R (Alt: LWW0603JTH10N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0790 / $0.2530 | Buy Now |
|
NAC | 0603, 5%, High Current and Q, 10N Inductance (nH) - Wirewound Ceramic Surface Mount Chip Inductor RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1500 / $0.2000 | Buy Now |
|
South Electronics | LWW0603JTH10N | 0 |
|
$0.0750 | RFQ |