Part Details for LX-101-P by Panasonic Electronic Components
Overview of LX-101-P by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX-101-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7303
|
Newark | Photo Sensor, 10Mm, Reflective, 24V Rohs Compliant: Yes |Panasonic LX-101-P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$536.4500 / $550.6900 | Buy Now |
DISTI #
73K8476
|
Newark | Digital Mark Sensor, Cable, Pnp Output Rohs Compliant: Yes |Panasonic LX-101-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-1966-ND
|
DigiKey | SENSOR REFLECTIVE 10MM PNP Min Qty: 1 Lead time: 10 Weeks Container: Box |
20 In Stock |
|
$344.5470 / $379.0000 | Buy Now |
DISTI #
658-LX-101-P
|
Mouser Electronics | Photoelectric Sensors DIGITAL MARK SENSOR, CABLE, PNP OUTPUT | 0 |
|
$341.1000 / $379.0000 | Order Now |
DISTI #
70612127
|
RS | Sensor, Digital Mark, PNP Output, Cable | Panasonic Industrial Automation LX-101-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$352.4700 / $379.0000 | RFQ |
|
Onlinecomponents.com | Digital Mark Sensor | 0 |
|
$306.0600 / $329.7300 | Buy Now |
DISTI #
77346384
|
Verical | Digital Mark Sensor 15V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$530.9577 / $546.3478 | Buy Now |
DISTI #
LX-101-P
|
TME | Sensor: mark, Range: 0÷10mm, PNP, DARK-ON,LIGHT-ON, Usup: 12÷24VDC Min Qty: 1 | 2 |
|
$400.5100 / $430.1800 | Buy Now |
|
Master Electronics | Digital Mark Sensor | 0 |
|
$306.0600 / $329.7300 | Buy Now |