Part Details for LX-101 by Panasonic Electronic Components
Overview of LX-101 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7302
|
Newark | Photo Sensor, 10Mm, Reflective, 24V Rohs Compliant: Yes |Panasonic LX-101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$552.7400 / $567.4200 | Buy Now |
DISTI #
1110-1965-ND
|
DigiKey | SENSOR REFLCTV 10MM NPN OPEN COL Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$344.5470 / $379.0000 | Buy Now |
DISTI #
658-LX-101
|
Mouser Electronics | Photoelectric Sensors DIGITAL MARK SENSOR, CABLE, NPN OUTPUT | 2 |
|
$341.1000 / $379.0000 | Buy Now |
DISTI #
70612126
|
RS | Sensor, Digital Mark, NPN Output, Cable | Panasonic Industrial Automation LX-101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$355.9900 / $382.7900 | Buy Now |
|
Onlinecomponents.com | Digital Mark Sensor RoHS: Compliant |
2 In Stock |
|
$334.4600 / $373.4000 | Buy Now |
DISTI #
LX-101
|
TME | Sensor: mark, Range: 0÷10mm, NPN, DARK-ON,LIGHT-ON, Usup: 12÷24VDC Min Qty: 1 | 0 |
|
$411.1700 / $441.6200 | RFQ |
|
Master Electronics | Digital Mark Sensor RoHS: Compliant |
2 In Stock |
|
$334.4600 / $373.4000 | Buy Now |