Part Details for LX128V-5FN208C by Lattice Semiconductor Corporation
Overview of LX128V-5FN208C by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LX128V-5FN208C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5930 |
|
RFQ | ||
|
Rochester Electronics | LX128 - Crossbar Switch, CMOS, PBGA208 RoHS: Compliant Status: Obsolete Min Qty: 1 | 417 |
|
$14.4400 / $16.9900 | Buy Now |
|
Flip Electronics | Stock | 450 |
|
RFQ |
Part Details for LX128V-5FN208C
LX128V-5FN208C CAD Models
LX128V-5FN208C Part Data Attributes
|
LX128V-5FN208C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LX128V-5FN208C
Lattice Semiconductor Corporation
Crossbar Switch, CMOS, PBGA208, LEAD FREE, FPBGA-208
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FPBGA-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | YES | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CROSSBAR SWITCH |