LX1686CPW
Description: Fluorescent Light Controller, Voltage-mode, 256kHz Switching Freq-Max, BICMOS, PDSO24, PLASTIC, TSSOP-24

Overview of LX1686CPW by Linfinity Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LX1686CPW by Linfinity Microelectronics

Part # Manufacturer Description Stock Price Buy
Quest Components BALLAST/BACKLIGHT CONTROLLER/DRIVER, 24 Pin, Plastic, TSSOP 590
  • 1 $12.8400
  • 91 $5.1360
  • 390 $4.7080
$4.7080 / $12.8400 Buy Now

CAD Models for LX1686CPW by Linfinity Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LX1686CPW by Linfinity Microelectronics

LX1686CPW
Linfinity Microelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINFINITY MICROELECTRONICS
Package Description
PLASTIC, TSSOP-24
Reach Compliance Code
unknown
Analog IC - Other Type
FLUORESCENT LIGHT CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
3 V
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
256 kHz
Technology
BICMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. LX1686CPW
    Linfinity Microelectronics
    Fluorescent Light Controller, Voltage-mode, 256kHz Switching Freq-Max, BICMOS, PDSO24, PLASTIC, TSSOP-24
    VS

Related Parts for LX1686CPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LX1686CPW by Linfinity Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LX1686CPW by Linfinity Microelectronics

Select Manufacturer
Which Manufacturer of LX1686CPW would you like to use for your alert(s)?
  • Please alert me when LX1686CPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LX1686CPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LX1686CPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LX1686CPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LX1686CPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LX1686CPW by Linfinity Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: