Part Details for LX1689CPW by Microsemi Corporation
Overview of LX1689CPW by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX1689CPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 217 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 446 |
|
$4.5920 / $11.2000 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | VACUUM FLUORESCENT DISPLAY DRIVER, 20 Pin, Plastic, TSSOP | 141 |
|
$5.9755 / $9.6900 | Buy Now |
|
Quest Components | VACUUM FLUORESCENT DISPLAY DRIVER, 20 Pin, Plastic, TSSOP | 356 |
|
$6.0000 / $15.0000 | Buy Now |
Part Details for LX1689CPW
LX1689CPW CAD Models
LX1689CPW Part Data Attributes
|
LX1689CPW
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX1689CPW
Microsemi Corporation
Fluorescent Light Controller, 500kHz Switching Freq-Max, BICMOS, PDSO20, ROHS COMPLIANT, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LX1689CPW
This table gives cross-reference parts and alternative options found for LX1689CPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX1689CPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX1689IPW | Fluorescent Light Controller, 500kHz Switching Freq-Max, BICMOS, PDSO20, ROHS COMPLIANT, PLASTIC, TSSOP-20 | Microsemi Corporation | LX1689CPW vs LX1689IPW |
LX1689CPWT | Fluorescent Light Controller, 500kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, TSSOP-20 | Microsemi Corporation | LX1689CPW vs LX1689CPWT |
LX1689IPW-TR | Fluorescent Light Controller, 500kHz Switching Freq-Max, BICMOS, PDSO20, ROHS COMPLIANT, PLASTIC, TSSOP-20 | Microsemi Corporation | LX1689CPW vs LX1689IPW-TR |
LX1689IPWT | Fluorescent Light Controller, 500kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, TSSOP-20 | Microsemi Corporation | LX1689CPW vs LX1689IPWT |
LX1689CPW-TR | Fluorescent Light Controller, 500kHz Switching Freq-Max, BICMOS, PDSO20, ROHS COMPLIANT, PLASTIC, TSSOP-20 | Microsemi Corporation | LX1689CPW vs LX1689CPW-TR |