Part Details for LX1704ILQ by Microsemi Corporation
Overview of LX1704ILQ by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LX1704ILQ
LX1704ILQ CAD Models
LX1704ILQ Part Data Attributes
|
LX1704ILQ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX1704ILQ
Microsemi Corporation
Audio Amplifier, 3.3W, 2 Channel(s), 1 Func, CMOS, PQCC16, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MLPQ-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MLPQ-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 20 dB | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LX1704ILQ
This table gives cross-reference parts and alternative options found for LX1704ILQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX1704ILQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPADGN | 0.07W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8 | Texas Instruments | LX1704ILQ vs TPADGN |
TS4956EKIJT | 1.06W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA18, LEAD FREE, FCP-18 | STMicroelectronics | LX1704ILQ vs TS4956EKIJT |
MAX97220EETE+ | Differential Input DirectDrive Line Drivers/Headphone Amplifiers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | LX1704ILQ vs MAX97220EETE+ |
YDA137-AZ | Audio Amplifier, 5W, 2 Channel(s), 1 Func, PDSO28, LEAD-FREE, PLASTIC, TSSOP-28 | Yamaha LSI | LX1704ILQ vs YDA137-AZ |
APA3544KI-TUG | Audio Amplifier, 0.145W, 2 Channel(s), 1 Func, CMOS, PDSO8, GREEN, MS-012AA, SOP-8 | American Power Devices Inc | LX1704ILQ vs APA3544KI-TUG |
935280938027 | 1.3W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA16, 2.06 X 2.11 MM, 0.60 MM HEIGHT, WLCSP-16 | NXP Semiconductors | LX1704ILQ vs 935280938027 |
APA2059QBI-TRG | Audio Amplifier, 2.4W, 2 Channel(s), 1 Func, CMOS, 5 X 5 MM, GREEN, TQFN-32 | American Power Devices Inc | LX1704ILQ vs APA2059QBI-TRG |
APA3544JI-TUG | Audio Amplifier, 0.145W, 2 Channel(s), 1 Func, CMOS, PDIP8, GREEN, PLASTIC, DIP-8 | American Power Devices Inc | LX1704ILQ vs APA3544JI-TUG |
MAX97220EETE+T | Differential Input DirectDrive Line Drivers/Headphone Amplifiers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | LX1704ILQ vs MAX97220EETE+T |
PA3202G-N24-R | Audio Amplifier, 2.2W, 2 Channel(s), 1 Func, CMOS, PDSO24, HALOGEN FREE, HTSSOP-24 | Unisonic Technologies Co Ltd | LX1704ILQ vs PA3202G-N24-R |