-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Guide Slot, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7522
|
Newark | I/O Conn, Plug, 12Pos, Cable, Solder, No. Of Contacts:12Contacts, Gender:Plug, Connector Type:Interface, Contact Termination Type:Solder, Product Range:Lx Series, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) LX40-12P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$3.5800 / $4.0800 | Buy Now |
DISTI #
LX40-12P
|
Avnet Americas | LX40-12P , 2450019600 - Trays (Alt: LX40-12P) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.8121 | Buy Now |
DISTI #
HIRLX40-12P
|
Heilind Electronics | 245-0019-6-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
LX40-12P
|
TME | connector LX40-12P Min Qty: 500 | 0 |
|
$2.2400 | RFQ |
DISTI #
000000000003979006
|
Sager | I/O Connectors PL 12 POS Solder ST Cable Mount 12Termin Min Qty: 1 | 0 |
|
$2.5500 / $3.4000 | Buy Now |
DISTI #
245-0019-6-00
|
Avnet Abacus | LX40-12P , 2450019600 - Tape and Reel (Alt: 245-0019-6-00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300263897
|
Chip1Stop | Conn Cellular Phone Connector PL 12 POS 1mm Solder ST Cable Mount 12 Terminal 1 Port Bag RoHS: Compliant Container: Bulk | 1762 |
|
$2.1200 / $3.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LX40-12P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LX40-12P
Hirose Electric Co Ltd
Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Guide Slot, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 70 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | SYNTHETIC RESIN | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 32 AWG |