Part Details for LX5115CD by Microsemi Corporation
Overview of LX5115CD by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LX5115CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TERMINATOR, 16 Pin, Plastic, SOP | 1804 |
|
$0.9375 / $2.5000 | Buy Now |
Part Details for LX5115CD
LX5115CD CAD Models
LX5115CD Part Data Attributes
|
LX5115CD
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX5115CD
Microsemi Corporation
SCSI Terminator, 9-Line, 110ohm, BICMOS, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LX5115CD
This table gives cross-reference parts and alternative options found for LX5115CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX5115CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMP5115CDW | SCSI Terminator, 9-Line, BICMOS, PDSO16, PLASTIC, SOWB-16 | Imp Inc | LX5115CD vs IMP5115CDW |
DS21T09S | SCSI Terminator, 18-Line, 110ohm, MOS, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | LX5115CD vs DS21T09S |
DS21S07AS | SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Maxim Integrated Products | LX5115CD vs DS21S07AS |
LX5115CDWT | SCSI Terminator, 9-Line, 110ohm, BICMOS, PDSO16, PLASTIC, SO-16 | Microsemi Corporation | LX5115CD vs LX5115CDWT |
DS21T05Z | SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Maxim Integrated Products | LX5115CD vs DS21T05Z |
DS21T05Z/T&R | SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Maxim Integrated Products | LX5115CD vs DS21T05Z/T&R |
DS2114 | SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Maxim Integrated Products | LX5115CD vs DS2114 |
DS2105S+ | SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | LX5115CD vs DS2105S+ |
DS21S07AS/T&R | SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Maxim Integrated Products | LX5115CD vs DS21S07AS/T&R |
DS21S07AS+ | SCSI Terminator, 9-Line, 110ohm, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-16 | Maxim Integrated Products | LX5115CD vs DS21S07AS+ |