Part Details for LX58TS by Square D by Schneider Electric
Overview of LX58TS by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX58TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C1129
|
Newark | Panelboard Trim |Square D By Schneider Electric LX58TS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$699.4700 / $859.0800 | Buy Now |
DISTI #
74951276
|
RS | Enclosure cover, NQ and NF panelboards, NEMA 1, 8.625 in W x 58 in H x 5 in D | Square D LX58TS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$936.4800 | RFQ |